
VSMY2853SL | |
|---|---|
DigiKey Part Number | VSMY2853SLTR-ND - Tape & Reel (TR) VSMY2853SLCT-ND - Cut Tape (CT) VSMY2853SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2853SL |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2853SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 56° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 500 | 9,06904 Kč | 4 534,52 Kč |
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,48880 Kč | 22 466,40 Kč |
| 6 000 | 7,13670 Kč | 42 820,20 Kč |
| 9 000 | 6,95631 Kč | 62 606,79 Kč |
| 15 000 | 6,75273 Kč | 101 290,95 Kč |
| 21 000 | 6,69836 Kč | 140 665,56 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











