


LTC3421EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3421EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3421EUF#TRPBFCT-ND - Cut Tape (CT) LTC3421EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3421EUF#TRPBF |
Description | IC REG BOOST ADJ 1A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1A (Switch) 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3421EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 196,70900 Kč | 1 967,09 Kč |
| 25 | 183,22840 Kč | 4 580,71 Kč |
| 100 | 172,20040 Kč | 17 220,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,89086 Kč | 374 727,15 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |







