
SIA477EDJT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA477EDJT-T1-GE3TR-ND - Tape & Reel (TR) SIA477EDJT-T1-GE3CT-ND - Cut Tape (CT) SIA477EDJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA477EDJT-T1-GE3 |
Description | MOSFET P-CH 12V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SIA477EDJT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3050 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 100 | 7,71470 Kč | 771,47 Kč |
| 500 | 5,90674 Kč | 2 953,37 Kč |
| 1 000 | 5,32425 Kč | 5 324,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58344 Kč | 13 750,32 Kč |
| 6 000 | 4,21031 Kč | 25 261,86 Kč |
| 9 000 | 4,02018 Kč | 36 181,62 Kč |
| 15 000 | 3,80660 Kč | 57 099,00 Kč |
| 21 000 | 3,68013 Kč | 77 282,73 Kč |
| 30 000 | 3,55721 Kč | 106 716,30 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |





