
XZRNI56BF | |
|---|---|
DigiKey Part Number | 1497-XZRNI56BFTR-ND - Tape & Reel (TR) 1497-XZRNI56BFCT-ND - Cut Tape (CT) 1497-XZRNI56BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZRNI56BF |
Description | 3.0X1.0MM PHOTOTRANSISTOR RIGHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 300 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 160° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,92502 Kč | 1 462,51 Kč |
| 1 000 | 2,70328 Kč | 2 703,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,51451 Kč | 5 029,02 Kč |
| 4 000 | 2,35398 Kč | 9 415,92 Kč |
| 6 000 | 2,27156 Kč | 13 629,36 Kč |
| 10 000 | 2,17838 Kč | 21 783,80 Kč |
| 14 000 | 2,12290 Kč | 29 720,60 Kč |
| 20 000 | 2,06875 Kč | 41 375,00 Kč |
| 50 000 | 1,94917 Kč | 97 458,50 Kč |
| 100 000 | 1,87471 Kč | 187 471,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





