
HST9-B400 | |
|---|---|
DigiKey Part Number | 516-HST9-B400TR-ND - Tape & Reel (TR) 516-HST9-B400CT-ND - Cut Tape (CT) 516-HST9-B400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HST9-B400 |
Description | CHIP,R/ANGLE, PT,940NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 920nm Side View 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Wavelength 920nm |
Manufacturer Broadcom Limited | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Side View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 100 | 19,71080 Kč | 1 971,08 Kč |
| 500 | 16,90506 Kč | 8 452,53 Kč |
| 1 000 | 15,98872 Kč | 15 988,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,21190 Kč | 30 423,80 Kč |
| 4 000 | 14,55429 Kč | 58 217,16 Kč |
| 6 000 | 14,21754 Kč | 85 305,24 Kč |
| 10 000 | 13,83760 Kč | 138 376,00 Kč |
| 14 000 | 13,61185 Kč | 190 565,90 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |










