Image for HSM9-C400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM9-C400

DigiKey Part Number
516-HSM9-C400TR-ND - Tape & Reel (TR)
516-HSM9-C400CT-ND - Cut Tape (CT)
516-HSM9-C400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM9-C400
Description
LED 940NM R/A
Manufacturer Standard Lead Time
88 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 70mA 20mW/sr @ 20mA 18° 2-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm (920nm ~ 960nm)
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
18°
Part Status
Active
Orientation
Side View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
70mA
Mounting Type
Surface Mount, Right Angle
Radiant Intensity (Ie) Min @ If
20mW/sr @ 20mA
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,05100 Kč250,51 Kč
10018,95280 Kč1 895,28 Kč
50016,25498 Kč8 127,49 Kč
1 00015,37369 Kč15 373,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,62689 Kč29 253,78 Kč
4 00013,99449 Kč55 977,96 Kč
6 00013,67071 Kč82 024,26 Kč
10 00013,30536 Kč133 053,60 Kč
14 00013,08829 Kč183 236,06 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč