
SFH 3716 | |
|---|---|
DigiKey Part Number | 475-SFH3716TR-ND - Tape & Reel (TR) 475-SFH3716CT-ND - Cut Tape (CT) 475-SFH3716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3716 |
Description | SENSOR PHOTO 570NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3716 Models |
Category | Current - Dark (Id) (Max) 3 nA |
Manufacturer ams-OSRAM USA INC. | Wavelength 570nm |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 5.5 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 100 | 8,55700 Kč | 855,70 Kč |
| 500 | 7,14676 Kč | 3 573,38 Kč |
| 1 000 | 6,68419 Kč | 6 684,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08946 Kč | 18 268,38 Kč |
| 6 000 | 5,78678 Kč | 34 720,68 Kč |
| 9 000 | 5,63170 Kč | 50 685,30 Kč |
| 15 000 | 5,45663 Kč | 81 849,45 Kč |
| 21 000 | 5,35253 Kč | 112 403,13 Kč |
| 30 000 | 5,25107 Kč | 157 532,10 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |









