Phototransistors 580nm Top View 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS2012SP1C

DigiKey Part Number
754-APS2012SP1CTR-ND - Tape & Reel (TR)
754-APS2012SP1CCT-ND - Cut Tape (CT)
754-APS2012SP1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS2012SP1C
Description
2.0X1.2MM AMBIENT LIGHT SENSOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors 580nm Top View 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
580nm
Manufacturer
Kingbright
Viewing Angle
240°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Current - Dark (Id) (Max)
100 nA
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1010,40700 Kč104,07 Kč
1007,57470 Kč757,47 Kč
5006,30962 Kč3 154,81 Kč
1 0005,89418 Kč5 894,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,54120 Kč11 082,40 Kč
4 0005,24187 Kč20 967,48 Kč
6 0005,08833 Kč30 529,98 Kč
10 0004,91500 Kč49 150,00 Kč
14 0004,81189 Kč67 366,46 Kč
20 0004,71134 Kč94 226,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč