Phototransistors 550nm Top View 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phototransistors 550nm Top View 0805 (2012 Metric)
TEMT6200FX01
0805 xxMx

TEMT6200FX01

DigiKey Part Number
751-1056-2-ND - Tape & Reel (TR)
751-1056-1-ND - Cut Tape (CT)
751-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMT6200FX01
Description
SENSOR PHOTO 550NM TOP VIEW 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Phototransistors 550nm Top View 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TEMT6200FX01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 mW
Manufacturer
Vishay Semiconductor Opto Division
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Voltage - Collector Emitter Breakdown (Max)
6 V
Grade
Automotive
Current - Collector (Ic) (Max)
20 mA
Qualification
AEC-Q101
Current - Dark (Id) (Max)
50 nA
Package / Case
0805 (2012 Metric)
Wavelength
550nm
Base Product Number
Viewing Angle
120°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
515,85000 Kč79,25 Kč
1015,01600 Kč150,16 Kč
2514,05680 Kč351,42 Kč
5013,39340 Kč669,67 Kč
10012,79070 Kč1 279,07 Kč
50011,57564 Kč5 787,82 Kč
1 00011,12412 Kč11 124,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,48469 Kč31 454,07 Kč
6 00010,12434 Kč60 746,04 Kč
9 0009,92752 Kč89 347,68 Kč
15 0009,69337 Kč145 400,55 Kč
21 0009,54713 Kč200 489,73 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč