Photodiode 540nm 150ns 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD6200FX01

DigiKey Part Number
751-1503-2-ND - Tape & Reel (TR)
751-1503-1-ND - Cut Tape (CT)
751-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD6200FX01
Description
SENSOR PHOTODIODE 540NM 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 150ns 120°
Datasheet
 Datasheet
EDA/CAD Models
TEMD6200FX01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
100pA
Manufacturer
Vishay Semiconductor Opto Division
Active Area
0.27mm²
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Wavelength
540nm
Grade
Automotive
Spectral Range
430nm ~ 610nm
Qualification
AEC-Q101
Diode Type
PIN
Mounting Type
Surface Mount
Response Time
150ns
Base Product Number
Voltage - DC Reverse (Vr) (Max)
16 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
516,76800 Kč83,84 Kč
1015,91300 Kč159,13 Kč
2514,89920 Kč372,48 Kč
5014,19840 Kč709,92 Kč
10013,56230 Kč1 356,23 Kč
50012,28306 Kč6 141,53 Kč
1 00011,80734 Kč11 807,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,13378 Kč33 401,34 Kč
6 00010,75404 Kč64 524,24 Kč
9 00010,54672 Kč94 920,48 Kč
15 00010,30003 Kč154 500,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč