
SFH 3410R | |
|---|---|
DigiKey Part Number | 475-SFH3410RTR-ND - Tape & Reel (TR) 475-SFH3410RCT-ND - Cut Tape (CT) 475-SFH3410RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3410R |
Description | SENSOR PHOTODIODE 570NM 3SMD GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 570nm 120° 3-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3410R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 570nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | 3nA | |
Active Area | 0.29mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 16,16850 Kč | 1 616,85 Kč |
| 500 | 13,77972 Kč | 6 889,86 Kč |
| 1 000 | 12,99881 Kč | 12 998,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,33685 Kč | 24 673,70 Kč |
| 4 000 | 11,77605 Kč | 47 104,20 Kč |
| 6 000 | 11,48878 Kč | 68 932,68 Kč |
| 10 000 | 11,16460 Kč | 111 646,00 Kč |
| 14 000 | 10,97198 Kč | 153 607,72 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











