
MS183-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS183-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS183-20S-NS |
Description | RF SHIELD 0.606" X 0.720" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.606" (15.40mm) X 0.720" (18.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.075" (1.90mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.720" (18.30mm) |
Series | Width - Overall 0.606" (15.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 110 | 18,40382 Kč | 2 024,42 Kč |
| 330 | 17,12482 Kč | 5 651,19 Kč |
| 550 | 16,65180 Kč | 9 158,49 Kč |
| 1 100 | 16,10928 Kč | 17 720,21 Kč |
| 2 530 | 15,58275 Kč | 39 424,36 Kč |
| 5 060 | 15,22936 Kč | 77 060,56 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









