Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22902YFPR

DigiKey Part Number
296-24472-2-ND - Tape & Reel (TR)
296-24472-1-ND - Cut Tape (CT)
296-24472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22902YFPR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22902YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
78mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-DSBGA
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1010,01600 Kč100,16 Kč
258,97880 Kč224,47 Kč
1007,84700 Kč784,70 Kč
2507,30564 Kč1 826,41 Kč
5006,97974 Kč3 489,87 Kč
1 0006,71096 Kč6 710,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,37912 Kč19 137,36 Kč
6 0006,21667 Kč37 300,02 Kč
9 0006,13534 Kč55 218,06 Kč
15 0006,04518 Kč90 677,70 Kč
21 0005,99255 Kč125 843,55 Kč
30 0005,94187 Kč178 256,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč