
SFH 2700 A01 | |
|---|---|
DigiKey Part Number | 475-SFH2700A01TR-ND - Tape & Reel (TR) 475-SFH2700A01CT-ND - Cut Tape (CT) 475-SFH2700A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2700 A01 |
Description | SENSOR PHOTODIODE 890NM 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 120ns 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 120ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 45pA | |
Active Area | 0.35mm² | |
Viewing Angle | 140° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 10,81400 Kč | 1 081,40 Kč |
| 500 | 9,10012 Kč | 4 550,06 Kč |
| 1 000 | 8,53884 Kč | 8 538,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,81826 Kč | 23 454,78 Kč |
| 6 000 | 7,45177 Kč | 44 710,62 Kč |
| 9 000 | 7,26407 Kč | 65 376,63 Kč |
| 15 000 | 7,05222 Kč | 105 783,30 Kč |
| 21 000 | 6,92628 Kč | 145 451,88 Kč |
| 30 000 | 6,80358 Kč | 204 107,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









