
VEMD4110X01 | |
|---|---|
DigiKey Part Number | 751-VEMD4110X01TR-ND - Tape & Reel (TR) 751-VEMD4110X01CT-ND - Cut Tape (CT) 751-VEMD4110X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD4110X01 |
Description | SENSOR PHOTODIODE 910NM 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 910nm 100ns 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VEMD4110X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 910nm | |
Color - Enhanced | - | |
Spectral Range | 740nm ~ 1040nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.42mm² | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 100 | 8,43490 Kč | 843,49 Kč |
| 500 | 7,03978 Kč | 3 519,89 Kč |
| 1 000 | 6,58182 Kč | 6 581,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99353 Kč | 17 980,59 Kč |
| 6 000 | 5,69410 Kč | 34 164,60 Kč |
| 9 000 | 5,54065 Kč | 49 865,85 Kč |
| 15 000 | 5,36745 Kč | 80 511,75 Kč |
| 21 000 | 5,26445 Kč | 110 553,45 Kč |
| 30 000 | 5,16405 Kč | 154 921,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






