
OP644SL | |
|---|---|
DigiKey Part Number | 365-1078-ND |
Manufacturer | |
Manufacturer Product Number | OP644SL |
Description | SENSOR PHOTO 890NM TOP VIEW PILL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Pill |
Datasheet | Datasheet |
EDA/CAD Models | OP644SL Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 50 mW |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 25 V | Operating Temperature -65°C ~ 125°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case Pill |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| 250 | 46,19560 Kč | 11 548,90 Kč |
| 500 | 44,72574 Kč | 22 362,87 Kč |
| 1 000 | 43,30838 Kč | 43 308,38 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


