Infrared (IR) Emitter 890nm 1.8V 100mA 3.5mW/cm² @ 50mA 24° Mini-pill
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP224

DigiKey Part Number
365-1050-ND
Manufacturer
Manufacturer Product Number
OP224
Description
EMITTER IR 890NM 100MA MINI-PILL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 100mA 3.5mW/cm² @ 50mA 24° Mini-pill
Datasheet
 Datasheet
EDA/CAD Models
OP224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
890nm
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Viewing Angle
24°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-65°C ~ 125°C (TA)
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
3.5mW/cm² @ 50mA
Package / Case
Mini-pill
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
10054,59480 Kč5 459,48 Kč
25052,28504 Kč13 071,26 Kč
50050,60560 Kč25 302,80 Kč
1 00049,08283 Kč49 082,83 Kč
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč