
OP600A | |
|---|---|
DigiKey Part Number | 365-1610-ND |
Manufacturer | |
Manufacturer Product Number | OP600A |
Description | SENSOR PHOTO 890NM TOP VIEW PILL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Pill |
Datasheet | Datasheet |
EDA/CAD Models | OP600A Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 50 mW |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 25 V | Operating Temperature -65°C ~ 125°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case Pill |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 100 | 56,27460 Kč | 5 627,46 Kč |
| 250 | 54,38484 Kč | 13 596,21 Kč |
| 500 | 52,28502 Kč | 26 142,51 Kč |
| 1 000 | 50,39520 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


