
OP124 | |
|---|---|
DigiKey Part Number | 365-1040-ND |
Manufacturer | |
Manufacturer Product Number | OP124 |
Description | EMITTER IR 935NM 100MA MINI-PILL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.5V 100mA 1mW/cm² @ 50mA 24° Mini-pill |
Datasheet | Datasheet |
EDA/CAD Models | OP124 Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1mW/cm² @ 50mA | Package / Case Mini-pill |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 100 | 64,04390 Kč | 6 404,39 Kč |
| 250 | 61,52416 Kč | 15 381,04 Kč |
| 500 | 59,21478 Kč | 29 607,39 Kč |
| 1 000 | 57,48203 Kč | 57 482,03 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


