
OP593B | |
|---|---|
DigiKey Part Number | 365-2013-ND |
Manufacturer | |
Manufacturer Product Number | OP593B |
Description | SENSOR PHOTO 890NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP593B Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 250 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case Radial |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 100 | 14,48860 Kč | 1 448,86 Kč |
| 250 | 14,06868 Kč | 3 517,17 Kč |
| 500 | 13,43872 Kč | 6 719,36 Kč |
| 1 000 | 13,12375 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








