Phototransistors 940nm Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3APT30

DigiKey Part Number
1830-INL-3APT30-ND
Manufacturer
Manufacturer Product Number
INL-3APT30
Description
THROUGH HOLE / STANDARD 3MM T1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Inolux
Viewing Angle
30°
Packaging
Bag
Power - Max
75 mW
Part Status
Active
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 80°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,85800 Kč38,58 Kč
1002,69870 Kč269,87 Kč
5002,17440 Kč1 087,20 Kč
1 0002,00046 Kč2 000,46 Kč
2 0001,85228 Kč3 704,56 Kč
5 0001,68955 Kč8 447,75 Kč
10 0001,58777 Kč15 877,70 Kč
25 0001,47649 Kč36 912,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč