
TEST2600 | |
|---|---|
DigiKey Part Number | 751-1061-ND |
Manufacturer | |
Manufacturer Product Number | TEST2600 |
Description | PHOTOTRANSISTOR 850 TO 980 NM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Universal Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | TEST2600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 950nm | |
Viewing Angle | 60° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Universal | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 12,59040 Kč | 1 259,04 Kč |
| 500 | 10,64430 Kč | 5 322,15 Kč |
| 1 000 | 10,00744 Kč | 10 007,44 Kč |
| 2 000 | 9,46706 Kč | 18 934,12 Kč |
| 5 000 | 8,87716 Kč | 44 385,80 Kč |
| 10 000 | 8,50961 Kč | 85 096,10 Kč |
| 25 000 | 8,10927 Kč | 202 731,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |









