Phototransistors 940nm Top View 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S85BTPT

DigiKey Part Number
1830-IN-S85BTPTTR-ND - Tape & Reel (TR)
1830-IN-S85BTPTCT-ND - Cut Tape (CT)
1830-IN-S85BTPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S85BTPT
Description
TOP VIEW / 0805 / 2.0X1.3X0.8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Inolux
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
0805 (2012 Metric)
Current - Dark (Id) (Max)
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,04500 Kč30,45 Kč
1002,12290 Kč212,29 Kč
5001,69748 Kč848,74 Kč
1 0001,55658 Kč1 556,58 Kč
2 0001,43606 Kč2 872,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,33337 Kč5 333,48 Kč
8 0001,24600 Kč9 968,00 Kč
12 0001,20114 Kč14 413,68 Kč
20 0001,15040 Kč23 008,00 Kč
28 0001,12019 Kč31 365,32 Kč
40 0001,09071 Kč43 628,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč