MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI4425BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4425BDY-T1-E3TR-ND - Tape & Reel (TR) SI4425BDY-T1-E3CT-ND - Cut Tape (CT) SI4425BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4425BDY-T1-E3 |
Description | MOSFET P-CH 30V 8.8A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.8A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4425BDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 11.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4425FDY-T1-GE3 | Vishay Siliconix | 7 397 | SI4425FDY-T1-GE3CT-ND | 26,25000 Kč | MFR Recommended |
| AO4407A | Alpha & Omega Semiconductor Inc. | 62 232 | 785-1022-1-ND | 26,04000 Kč | Similar |
| DMG4407SSS-13 | Diodes Incorporated | 0 | DMG4407SSS-13DICT-ND | 20,79000 Kč | Similar |
| FDS6675BZ | onsemi | 9 130 | FDS6675BZCT-ND | 29,82000 Kč | Similar |
| IRF7424TRPBF | Infineon Technologies | 6 303 | IRF7424PBFCT-ND | 34,23000 Kč | Similar |













