


RRH100P03TB1 | |
|---|---|
DigiKey Part Number | RRH100P03TB1TR-ND - Tape & Reel (TR) RRH100P03TB1CT-ND - Cut Tape (CT) RRH100P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH100P03TB1 |
Description | MOSFET P-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 100 | 23,68150 Kč | 2 368,15 Kč |
| 500 | 18,96330 Kč | 9 481,65 Kč |
| 1 000 | 17,44640 Kč | 17 446,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,80562 Kč | 39 514,05 Kč |
| 5 000 | 14,79208 Kč | 73 960,40 Kč |
| 7 500 | 14,27601 Kč | 107 070,07 Kč |
| 12 500 | 14,19989 Kč | 177 498,62 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

