
A-USB A-2P-C | |
|---|---|
DigiKey Part Number | 123-A-USBA-2P-C-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-2P-C |
Description | CONN RCPT USB2.0 TYPEA 8POS RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USB A-2P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 25 | 24,91200 Kč | 622,80 Kč |
| 50 | 23,72360 Kč | 1 186,18 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| 300 | 20,90350 Kč | 6 271,05 Kč |
| 500 | 20,16270 Kč | 10 081,35 Kč |
| 1 000 | 19,20036 Kč | 19 200,36 Kč |
| 2 500 | 17,99864 Kč | 44 996,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |










