30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(5.0)-30DP-0.5V(51)

DigiKey Part Number
26-DF12NC(5.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(5.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(5.0)-30DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(5.0)-30DP-0.5V(51)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(5.0)-30DP-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.169" (4.30mm)
Number of Positions
30
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXK630347YGPanasonic Industry1 376255-2556-1-ND35,70000 KčSimilar
In-Stock: 2 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,05300 Kč280,53 Kč
2526,29800 Kč657,45 Kč
5025,03800 Kč1 251,90 Kč
10023,83900 Kč2 383,90 Kč
25022,34608 Kč5 586,52 Kč
50021,27896 Kč10 639,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,79228 Kč22 792,28 Kč
2 00021,70469 Kč43 409,38 Kč
3 00021,09284 Kč63 278,52 Kč
5 00020,34681 Kč101 734,05 Kč
7 00019,86999 Kč139 089,93 Kč
10 00019,37679 Kč193 767,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč