
AXK630347YG | |
|---|---|
DigiKey Part Number | 255-2556-2-ND - Tape & Reel (TR) 255-2556-1-ND - Cut Tape (CT) 255-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK630347YG |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| 250 | 24,13344 Kč | 6 033,36 Kč |
| 500 | 22,98148 Kč | 11 490,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,14953 Kč | 33 224,29 Kč |
| 3 000 | 21,09284 Kč | 63 278,52 Kč |
| 4 500 | 20,49848 Kč | 92 243,16 Kč |
| 7 500 | 19,77362 Kč | 148 302,15 Kč |
| 10 500 | 19,31028 Kč | 202 757,94 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


