P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7424TRPBF

DigiKey Part Number
IRF7424PBFTR-ND - Tape & Reel (TR)
IRF7424PBFCT-ND - Cut Tape (CT)
IRF7424PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7424TRPBF
Description
MOSFET P-CH 30V 11A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7424TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 610
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1021,64900 Kč216,49 Kč
10014,42140 Kč1 442,14 Kč
50011,31582 Kč5 657,91 Kč
1 00010,31653 Kč10 316,53 Kč
2 0009,47587 Kč18 951,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,19526 Kč32 781,04 Kč
8 0007,63986 Kč61 118,88 Kč
12 0007,57765 Kč90 931,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč