
DMN601DMK-7 | |
|---|---|
DigiKey Part Number | DMN601DMKDITR-ND - Tape & Reel (TR) DMN601DMKDICT-ND - Cut Tape (CT) DMN601DMKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601DMK-7 |
Description | MOSFET 2N-CH 60V 0.51A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 510mA 700mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.304nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C 510mA | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDC7002N | onsemi | 18 398 | NDC7002NCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,79710 Kč | 679,71 Kč |
| 500 | 5,17936 Kč | 2 589,68 Kč |
| 1 000 | 4,65757 Kč | 4 657,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99459 Kč | 11 983,77 Kč |
| 6 000 | 3,66055 Kč | 21 963,30 Kč |
| 9 000 | 3,49033 Kč | 31 412,97 Kč |
| 15 000 | 3,29905 Kč | 49 485,75 Kč |
| 21 000 | 3,18580 Kč | 66 901,80 Kč |
| 30 000 | 3,07574 Kč | 92 272,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |










