
DMTH10H015LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H015LPS-13TR-ND - Tape & Reel (TR) 31-DMTH10H015LPS-13CT-ND - Cut Tape (CT) 31-DMTH10H015LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H015LPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.3A (Ta), 44A (Tc) 1.3W (Ta), 46W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1871 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 100 | 17,46820 Kč | 1 746,82 Kč |
| 500 | 13,81500 Kč | 6 907,50 Kč |
| 1 000 | 12,63933 Kč | 12 639,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,36714 Kč | 28 417,85 Kč |
| 5 000 | 10,58119 Kč | 52 905,95 Kč |
| 7 500 | 10,18087 Kč | 76 356,53 Kč |
| 12 500 | 9,73118 Kč | 121 639,75 Kč |
| 17 500 | 9,67482 Kč | 169 309,35 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |




