
DMP2022LSS-13 | |
|---|---|
DigiKey Part Number | DMP2022LSS-13DITR-ND - Tape & Reel (TR) DMP2022LSS-13DICT-ND - Cut Tape (CT) DMP2022LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2022LSS-13 |
Description | MOSFET P-CH 20V 10A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP2022LSS-13 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2444 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7424TRPBF | Infineon Technologies | 2 136 | IRF7424PBFCT-ND | 39,83000 Kč | Similar |
| NTMS10P02R2G | onsemi | 3 862 | NTMS10P02R2GOSCT-ND | 46,30000 Kč | Similar |
| PJL9415_R2_00001 | Panjit International Inc. | 1 257 | 3757-PJL9415_R2_00001CT-ND | 22,73000 Kč | Similar |
| SI4403DDY-T1-GE3 | Vishay Siliconix | 58 253 | SI4403DDY-T1-GE3CT-ND | 18,77000 Kč | Similar |
| SI4463CDY-T1-GE3 | Vishay Siliconix | 9 980 | SI4463CDY-T1-GE3CT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 100 | 10,30680 Kč | 1 030,68 Kč |
| 500 | 7,98266 Kč | 3 991,33 Kč |
| 1 000 | 7,23394 Kč | 7 233,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,42308 Kč | 16 057,70 Kč |
| 5 000 | 5,92179 Kč | 29 608,95 Kč |
| 7 500 | 5,66641 Kč | 42 498,07 Kč |
| 12 500 | 5,37947 Kč | 67 243,38 Kč |
| 17 500 | 5,20961 Kč | 91 168,17 Kč |
| 25 000 | 5,04454 Kč | 126 113,50 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |











