
NTMS10P02R2G | |
|---|---|
DigiKey Part Number | NTMS10P02R2GOSTR-ND - Tape & Reel (TR) NTMS10P02R2GOSCT-ND - Cut Tape (CT) NTMS10P02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMS10P02R2G |
Description | MOSFET P-CH 20V 8.8A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.8A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS10P02R2G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 16 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 29,53100 Kč | 295,31 Kč |
| 100 | 19,98170 Kč | 1 998,17 Kč |
| 500 | 15,89314 Kč | 7 946,57 Kč |
| 1 000 | 14,57862 Kč | 14 578,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,29548 Kč | 30 738,70 Kč |
| 5 000 | 11,48879 Kč | 57 443,95 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |


