
SI4425FDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4425FDY-T1-GE3TR-ND - Tape & Reel (TR) SI4425FDY-T1-GE3CT-ND - Cut Tape (CT) SI4425FDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4425FDY-T1-GE3 |
Description | MOSFET P-CH 30V 12.7/18.3A 8SOIC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.7A (Ta), 18.3A (Tc) 2.3W (Ta), 4.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) +16V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 4.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 100 | 10,81610 Kč | 1 081,61 Kč |
| 500 | 8,39038 Kč | 4 195,19 Kč |
| 1 000 | 7,60905 Kč | 7 609,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,76304 Kč | 16 907,60 Kč |
| 5 000 | 6,24006 Kč | 31 200,30 Kč |
| 7 500 | 5,97362 Kč | 44 802,15 Kč |
| 12 500 | 5,67431 Kč | 70 928,88 Kč |
| 17 500 | 5,49711 Kč | 96 199,43 Kč |
| 25 000 | 5,32490 Kč | 133 122,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





