
RPT-38PT3F | |
|---|---|
DigiKey Part Number | RPT-38PT3F-ND |
Manufacturer | |
Manufacturer Product Number | RPT-38PT3F |
Description | SENSOR PHOTO 800NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPT-38PT3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 500 nA | |
Wavelength | 800nm | |
Viewing Angle | 72° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 100 | 9,88380 Kč | 988,38 Kč |
| 500 | 8,30218 Kč | 4 151,09 Kč |
| 1 000 | 7,78396 Kč | 7 783,96 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



