


FDS6675BZ | |
|---|---|
DigiKey Part Number | FDS6675BZTR-ND - Tape & Reel (TR) FDS6675BZCT-ND - Cut Tape (CT) FDS6675BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6675BZ |
Description | MOSFET P-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6675BZ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2470 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7424TRPBF | Infineon Technologies | 2 136 | IRF7424PBFCT-ND | 39,83000 Kč | Similar |
| PJL9413_R2_00001 | Panjit International Inc. | 1 170 | 3757-PJL9413_R2_00001CT-ND | 18,35000 Kč | Similar |
| PJQ5411_R2_00001 | Panjit International Inc. | 6 655 | 3757-PJQ5411_R2_00001CT-ND | 21,48000 Kč | Similar |
| RRH090P03GZETB | Rohm Semiconductor | 1 038 | RRH090P03GZETBCT-ND | 44,63000 Kč | Similar |
| RRH100P03GZETB | Rohm Semiconductor | 6 316 | RRH100P03GZETBCT-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66600 Kč | 186,66 Kč |
| 100 | 12,35060 Kč | 1 235,06 Kč |
| 500 | 9,63316 Kč | 4 816,58 Kč |
| 1 000 | 8,75848 Kč | 8 758,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,30051 Kč | 18 251,28 Kč |
| 5 000 | 6,75355 Kč | 33 767,75 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










