
NFM21PC225B0J3D | |
|---|---|
DigiKey Part Number | 490-6982-2-ND - Tape & Reel (TR) 490-6982-1-ND - Cut Tape (CT) 490-6982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC225B0J3D |
Description | CAP FEEDTHRU 2.2UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Feed Through Capacitor 6.3V 4 A 20mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC225B0J3D Models |
Category | Current 4 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 2.2 µF | Height (Max) 0.037" (0.95mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 50 | 1,94440 Kč | 97,22 Kč |
| 100 | 1,82680 Kč | 182,68 Kč |
| 250 | 1,68404 Kč | 421,01 Kč |
| 500 | 1,58324 Kč | 791,62 Kč |
| 1 000 | 1,48918 Kč | 1 489,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,27978 Kč | 5 119,12 Kč |
| 8 000 | 1,20384 Kč | 9 630,72 Kč |
| 12 000 | 1,16154 Kč | 13 938,48 Kč |
| 20 000 | 1,11035 Kč | 22 207,00 Kč |
| 28 000 | 1,07787 Kč | 30 180,36 Kč |
| 40 000 | 1,04447 Kč | 41 778,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








