
22AR500LFTR | |
|---|---|
DigiKey Part Number | 987-1817-2-ND - Tape & Reel (TR) 987-1817-1-ND - Cut Tape (CT) 987-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR500LFTR |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR500LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 38,16600 Kč | 381,66 Kč |
| 25 | 35,46280 Kč | 886,57 Kč |
| 50 | 33,53560 Kč | 1 676,78 Kč |
| 100 | 31,70450 Kč | 3 170,45 Kč |
| 250 | 29,42544 Kč | 7 356,36 Kč |
| 500 | 27,80330 Kč | 13 901,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,26646 Kč | 26 266,46 Kč |
| 2 000 | 24,81117 Kč | 49 622,34 Kč |
| 3 000 | 23,99627 Kč | 71 988,81 Kč |
| 5 000 | 23,00654 Kč | 115 032,70 Kč |
| 7 000 | 22,37667 Kč | 156 636,69 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |











