
MMBF0201NLT1G | |
|---|---|
DigiKey Part Number | MMBF0201NLT1GOSTR-ND - Tape & Reel (TR) MMBF0201NLT1GOSCT-ND - Cut Tape (CT) MMBF0201NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF0201NLT1G |
Description | MOSFET N-CH 20V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF0201NLT1G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 300mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81339 Kč | 1 813,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41660 Kč | 4 249,80 Kč |
| 6 000 | 1,27622 Kč | 7 657,32 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










