
SMP100LC-25 | |
|---|---|
DigiKey Part Number | 497-3719-2-ND - Tape & Reel (TR) 497-3719-1-ND - Cut Tape (CT) 497-3719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-25 |
Description | THYRISTOR 25V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-25 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 65pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 35V | Package / Case DO-214AA, SMB |
Voltage - Off State 25V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0300SALRP | Littelfuse Inc. | 16 573 | P0300SALRPCT-ND | 34,65000 Kč | Similar |
| P0300SAMCLRP | Littelfuse Inc. | 5 146 | P0300SAMCLRPCT-ND | 36,54000 Kč | Similar |
| P0300SBLRP | Littelfuse Inc. | 6 425 | P0300SBLRPCT-ND | 36,75000 Kč | Similar |
| P0300SCLRP | Littelfuse Inc. | 38 269 | P0300SCLRPCT-ND | 38,85000 Kč | Similar |
| P0300SCMCLRP | Littelfuse Inc. | 4 221 | P0300SCMCLRPCT-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 100 | 10,69640 Kč | 1 069,64 Kč |
| 500 | 8,29966 Kč | 4 149,83 Kč |
| 1 000 | 7,52799 Kč | 7 527,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,69232 Kč | 16 730,80 Kč |
| 5 000 | 6,17568 Kč | 30 878,40 Kč |
| 7 500 | 5,91248 Kč | 44 343,60 Kč |
| 12 500 | 5,61683 Kč | 70 210,38 Kč |
| 17 500 | 5,44175 Kč | 95 230,62 Kč |
| 25 000 | 5,28625 Kč | 132 156,25 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











