
SN74LVTH244APWR | |
|---|---|
DigiKey Part Number | 296-1271-2-ND - Tape & Reel (TR) 296-1271-1-ND - Cut Tape (CT) 296-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244APWR |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| 250 | 9,00144 Kč | 2 250,36 Kč |
| 500 | 8,61422 Kč | 4 307,11 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,03331 Kč | 16 066,62 Kč |
| 4 000 | 7,81750 Kč | 31 270,00 Kč |
| 6 000 | 7,70938 Kč | 46 256,28 Kč |
| 10 000 | 7,58958 Kč | 75 895,80 Kč |
| 14 000 | 7,51961 Kč | 105 274,54 Kč |
| 20 000 | 7,45224 Kč | 149 044,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











