Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16244ADGGR

DigiKey Part Number
296-1260-2-ND - Tape & Reel (TR)
296-1260-1-ND - Cut Tape (CT)
296-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH16244ADGGR
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16244ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,84900 Kč338,49 Kč
2530,87560 Kč771,89 Kč
10027,59980 Kč2 759,98 Kč
25026,03920 Kč6 509,80 Kč
50025,99048 Kč12 995,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,68648 Kč47 372,96 Kč
4 00023,16195 Kč92 647,80 Kč
6 00022,89933 Kč137 395,98 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč