
SN74LVTH16244ADGGR | |
|---|---|
DigiKey Part Number | 296-1260-2-ND - Tape & Reel (TR) 296-1260-1-ND - Cut Tape (CT) 296-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADGGR |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16244ADGGR | Texas Instruments | 1 666 | 296-1260-1-ND | 45,78000 Kč | Parametric Equivalent |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 28,14000 Kč | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | 74,54000 Kč | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1 360 | 1727-6002-1-ND | 18,69000 Kč | Similar |
| 74LVTN16244BDGG,11 | Nexperia USA Inc. | 1 765 | 1727-4420-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 25 | 30,87560 Kč | 771,89 Kč |
| 100 | 27,59980 Kč | 2 759,98 Kč |
| 250 | 26,03920 Kč | 6 509,80 Kč |
| 500 | 25,99048 Kč | 12 995,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,68648 Kč | 47 372,96 Kč |
| 4 000 | 23,16195 Kč | 92 647,80 Kč |
| 6 000 | 22,89933 Kč | 137 395,98 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |










