
P0300SBLRP | |
|---|---|
DigiKey Part Number | P0300SBLRPTR-ND - Tape & Reel (TR) P0300SBLRPCT-ND - Cut Tape (CT) P0300SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SBLRP |
Description | THYRISTOR 25V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 140pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 100 | 15,56160 Kč | 1 556,16 Kč |
| 500 | 12,25696 Kč | 6 128,48 Kč |
| 1 000 | 11,19424 Kč | 11 194,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,60901 Kč | 21 522,52 Kč |
| 5 000 | 8,55408 Kč | 42 770,40 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

