
MAX1558HETB+T | |
|---|---|
DigiKey Part Number | MAX1558HETB+TTR-ND - Tape & Reel (TR) MAX1558HETB+TCT-ND - Cut Tape (CT) MAX1558HETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1558HETB+T |
Description | IC INTERFACE SPECIALIZED 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Interface 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1558HETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | USB | |
Voltage - Supply | 2.75V ~ 5.5V | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 53,65198 Kč | 26 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




