FDS4675 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 11 454
Unit Price: 31,50000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12 775
Unit Price: 72,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 32 579
Unit Price: 29,40000 Kč
Datasheet
P-Channel 40 V 11A (Ta) 2.4W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 11A (Ta) 2.4W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4675

DigiKey Part Number
FDS4675TR-ND - Tape & Reel (TR)
FDS4675CT-ND - Cut Tape (CT)
FDS4675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS4675
Description
MOSFET P-CH 40V 11A 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 11A (Ta) 2.4W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4350 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
13mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4485Alpha & Omega Semiconductor Inc.11 454785-1551-1-ND31,50000 KčSimilar
NP75P04YLG-E1-AYRenesas Electronics Corporation12 775559-NP75P04YLG-E1-AYCT-ND72,23000 KčSimilar
TSM150P04LCS RLGTaiwan Semiconductor Corporation32 579TSM150P04LCSRLGCT-ND29,40000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 175 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,32900 Kč233,29 Kč
10015,58890 Kč1 558,89 Kč
50012,27124 Kč6 135,62 Kč
1 00011,20348 Kč11 203,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,39064 Kč23 476,60 Kč
5 0008,72324 Kč43 616,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč

Other Suppliers on DigiKey

175 000In Stock
Ships from Flip Electronics