Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI2336DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2336DS-T1-GE3TR-ND - Tape & Reel (TR) SI2336DS-T1-GE3CT-ND - Cut Tape (CT) SI2336DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2336DS-T1-GE3 |
Description | MOSFET N-CH 30V 5.2A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.2A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2336DS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta), 1.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 3.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2336DS-T1-BE3 | Vishay Siliconix | 1 460 | 742-SI2336DS-T1-BE3CT-ND | 17,10000 Kč | Direct |
| DMN3051L-7 | Diodes Incorporated | 15 609 | DMN3051LDICT-ND | 13,35000 Kč | Similar |
| MMFTN3404A | Diotec Semiconductor | 6 006 | 4878-MMFTN3404ACT-ND | 11,05000 Kč | Similar |
| PMV42ENER | Nexperia USA Inc. | 1 217 | 1727-2706-1-ND | 10,84000 Kč | Similar |
| PMV45EN2R | Nexperia USA Inc. | 0 | 1727-PMV45EN2RCT-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 100 | 6,81140 Kč | 681,14 Kč |
| 500 | 5,19218 Kč | 2 596,09 Kč |
| 1 000 | 4,67038 Kč | 4 670,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00655 Kč | 12 019,65 Kč |
| 6 000 | 3,67210 Kč | 22 032,60 Kč |
| 9 000 | 3,50171 Kč | 31 515,39 Kč |
| 15 000 | 3,31023 Kč | 49 653,45 Kč |
| 21 000 | 3,19686 Kč | 67 134,06 Kč |
| 30 000 | 3,08667 Kč | 92 600,10 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

















