
RUF020N02TL | |
|---|---|
DigiKey Part Number | RUF020N02TLTR-ND - Tape & Reel (TR) RUF020N02TLCT-ND - Cut Tape (CT) RUF020N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUF020N02TL |
Description | MOSFET N-CH 20V 2A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 320mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUF020N02TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 10 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 500 | 4,43554 Kč | 2 217,77 Kč |
| 1 000 | 3,97881 Kč | 3 978,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39813 Kč | 10 194,39 Kč |
| 6 000 | 3,10545 Kč | 18 632,70 Kč |
| 9 000 | 2,95631 Kč | 26 606,79 Kč |
| 15 000 | 2,78869 Kč | 41 830,35 Kč |
| 21 000 | 2,68944 Kč | 56 478,24 Kč |
| 30 000 | 2,59296 Kč | 77 788,80 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

