



5-1462039-6 | |
|---|---|
DigiKey Part Number | PB2083TR-ND - Tape & Reel (TR) PB2083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1462039-6 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1462039-6 Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 91,71900 Kč | 917,19 Kč |
| 25 | 87,58680 Kč | 2 189,67 Kč |
| 50 | 84,58420 Kč | 4 229,21 Kč |
| 100 | 81,68430 Kč | 8 168,43 Kč |
| 250 | 78,00000 Kč | 19 500,00 Kč |
| 500 | 75,32108 Kč | 37 660,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,73245 Kč | 72 732,45 Kč |
| 2 000 | 70,23128 Kč | 140 462,56 Kč |
| 3 000 | 68,80779 Kč | 206 423,37 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |











