
M24C04-FMN6TP | |
|---|---|
DigiKey Part Number | 497-15750-2-ND - Tape & Reel (TR) 497-15750-1-ND - Cut Tape (CT) 497-15750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-FMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-FMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 250 | 4,20548 Kč | 1 051,37 Kč |
| 500 | 4,11224 Kč | 2 056,12 Kč |
| 1 000 | 4,01902 Kč | 4 019,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89546 Kč | 9 738,65 Kč |
| 5 000 | 3,80219 Kč | 19 010,95 Kč |
| 7 500 | 3,74786 Kč | 28 108,95 Kč |
| 12 500 | 3,67979 Kč | 45 997,38 Kč |
| 17 500 | 3,63523 Kč | 63 616,53 Kč |
| 25 000 | 3,58827 Kč | 89 706,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










